
The BCS-111-L-D-PE-014 is a 22-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender, 2.54mm terminal pitch, and a straight body orientation. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications with a maximum voltage rating of 475VAC and a maximum current rating of 4.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-111-L-D-PE-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-PE-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.