
The BCS-111-L-D-PE-018 is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a 2.54mm pitch and 2 rows of contacts, with a solder termination method. This header is rated for operation between -55°C and 125°C, and can handle a maximum current of 4.6A per contact. It has a maximum voltage rating of 475VAC and a height of 7.44mm. The BCS-111-L-D-PE-018 is a TIGER CLAW trademarked product, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-111-L-D-PE-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-PE-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.