
This 11-position female socket header is designed for through-hole mounting and features a 2.54mm pitch. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact plating and features a gold finish on the mating surface. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Samtec BCS-111-L-S-HE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-111-L-S-HE-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-111-L-S-HE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.