11-position, single-row socket strip with 2.54mm pitch and top entry. Features gold-plated bronze contacts with a square female socket shape, suitable for solder termination and through-hole mounting. Operates within a -55°C to 125°C temperature range, with a 475V AC voltage rating and UL94 V-0 flammability. Insulation is black polymer, and the component is RoHS compliant.
Samtec BCS-111-L-S-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-111-L-S-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.