This is a 12-contact female through-hole header with a 2.54mm pitch and gold plating. It is designed for board-to-board connections and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
Samtec BCS-112-F-S-HE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.