
24-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts with a square female socket shape, designed for right-angle, side-entry, through-hole solder termination. Insulation is black UL94 V-0 rated polymer, with a maximum operating temperature of 125°C and a voltage rating of 475V AC. This lead-free receptacle is RoHS compliant.
Samtec BCS-112-L-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-112-L-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
