
The BCS-112-L-D-HE-005 is a 24-contact socket strip from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a termination method of solder. The socket strip has a terminal pitch of 2.54mm and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 4.6A per contact and a maximum voltage of 450VAC. The BCS-112-L-D-HE-005 is a shrouded header with a height of 5.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-112-L-D-HE-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-112-L-D-HE-005 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-112-L-D-HE-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.