
The BCS-112-L-S-HE-001 is a 12-contact right-angle socket strip header from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 4.6A per contact. The header is rated for 450VAC and is part of Samtec's TIGER CLAW™ tradename.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-112-L-S-HE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-112-L-S-HE-001 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-112-L-S-HE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.