
The Samtec BCS-112-L-S-PE-001 is a 12-position shrouded header with a 2.54mm pitch, designed for through hole mount. It features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and has a UL94 V-0 flammability rating. It is RoHS compliant and available in rail/tube packaging.
Samtec BCS-112-L-S-PE-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
No datasheet is available for this part.