13-position, single-row socket strip with a 2.54mm pitch, designed for bottom entry, through-hole solder termination. Features gold-plated bronze square contacts for reliable mating, a straight orientation, and a durable black polymer housing. Rated for a maximum current of 5.9A and a voltage of 475V AC, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tube packaging.
Samtec BCS-113-L-S-PE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.02mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-113-L-S-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.