
30-position, 2-row right-angle socket strip with 2.54mm pitch. Features Tiger Claw™ technology, side entry, and solder termination for through-hole mounting. Constructed with black housing and bronze contacts with gold plating. Rated for 5.9A max current and 450V AC max voltage, operating from -55°C to 125°C.
Samtec BCS-115-L-D-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-115-L-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
