
17-position, single-row socket strip connector with a 2.54mm pitch. Features right-angle, side-entry orientation and through-hole termination for solder mounting. Constructed with bronze contacts and gold plating, it offers a maximum current rating of 5.9A and a voltage rating of 450V AC. The black housing is made from durable material, operating within a temperature range of -55°C to 125°C. This RoHS-compliant component is packaged in a rail/tube.
Samtec BCS-117-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-117-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.