
This Samtec BCS-119-L-D-HE-021 is a 38-contact right-angle socket strip header with a 2.54mm terminal pitch. It features a solder termination method and can operate at temperatures between -55°C and 125°C. The header has a maximum voltage rating of 450VAC and a maximum current rating of 4.6A per contact. It is designed for through-hole mounting and has a height of 5.72mm.
Samtec BCS-119-L-D-HE-021 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-119-L-D-HE-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.