
This 20-position female socket connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a voltage rating of 475V AC. The connector is made of bronze with a gold finish and plating, and is compliant with UL94 V-0 flammability rating. It is packaged in a rail or tube and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-120-FM-S-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-120-FM-S-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
