The BCS-120-L-D-PE-021 is a 40-contact socket strip from Samtec with a terminal pitch of 2.54mm and two rows. It features a straight body orientation and is designed for through-hole mounting. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. It is rated for a maximum current of 4.6A per contact and has a height of 7.44mm.
Samtec BCS-120-L-D-PE-021 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-120-L-D-PE-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.