This Samtec BCS-120-L-D-PE-BE receptacle features a black housing with gold-plated contacts and a bronze base material. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The receptacle is designed for through-hole mounting and has a pitch of 2.54mm. It is RoHS compliant and available in bulk packaging.
Samtec BCS-120-L-D-PE-BE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-120-L-D-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.