
The Samtec BCS-120-TM-S-PE-BE is a 20-position female socket connector with a 2.54mm pitch and a voltage rating of 475V AC. It features a square contact shape and a tin contact plating. The connector is made of bronze and has a polymer insulation material with a black color. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 125°C, and it is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-120-TM-S-PE-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-120-TM-S-PE-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.