
2.54mm pitch, right-angle, single-row socket strip with 22 positions. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Rated for 5.9A current and 450V/475V voltage, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination and a black polymer housing.
Samtec BCS-122-L-S-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-122-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
