
The BCS-122-L-S-PE-012 is a 22-contact socket strip header from Samtec, designed for through hole mounting. It features a SKT gender and a 2.54mm terminal pitch. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. It is suitable for use in applications where high current and voltage ratings are required, and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-122-L-S-PE-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-122-L-S-PE-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.