
The BCS-122-L-S-PE-019 is a 22-contact socket strip from Samtec, designed for through-hole mounting. It features a SKT gender and a 2.54mm terminal pitch. The component is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can withstand a maximum voltage rating of 475VAC and a maximum current rating of 4.6 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-122-L-S-PE-019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-122-L-S-PE-019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.