
The BCS-122-L-S-PE-022 is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.6A per contact. It is rated for 475VAC and has a height of 7.44mm. The BCS-122-L-S-PE-022 is suitable for use in applications where a high-reliability, high-pin-count connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-122-L-S-PE-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-122-L-S-PE-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.