
23-position, single-row socket strip with 2.54mm pitch, featuring gold-plated bronze square female socket contacts for mating. This top-entry, through-hole mounted receptacle has a 7.37mm height and 58.4mm length, constructed with a black polymer insulator and housing. Rated for 475V AC and operating from -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec BCS-123-L-S-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-123-L-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.