2.54mm pitch, 24-position, single-row socket strip receptacle with right-angle, side-entry, through-hole mounting. Features gold-plated bronze contacts, a 3A current rating, and a 450V voltage rating. Operates across a -55°C to 125°C temperature range. Black housing, solder termination, and lead-free construction.
Samtec BCS-124-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-124-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.