
24-position, single-row socket strip with 2.54mm pitch and top-entry, through-hole mounting. Features gold-plated bronze contacts with a square shape and female socket contact type. The black polymer housing offers a 7.37mm height and 61mm length, with a maximum operating temperature of 125°C. This RoHS compliant component is rated for 475V AC and meets UL94 V-0 flammability standards.
Samtec BCS-124-L-S-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-124-L-S-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.