
52-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape and a gold mating finish. Right-angle, side-entry, through-hole termination with a solder connection. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C, with a voltage rating of 475V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-126-L-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-126-L-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
