The Samtec BCS-128-L-S-HE-021 is a 28-contact socket strip with a 2.54mm pitch, designed for through-hole mounting. It features a right-angle body orientation and a maximum current rating of 4.6A per contact. The socket strip is rated for 450VAC and operates within a temperature range of -55°C to 125°C. It is a shrouded header with a TIGER CLAW trademark and a height of 3.18mm.
Samtec BCS-128-L-S-HE-021 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-128-L-S-HE-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.