
The BCS-129-L-D-TE-031 is a 58-contact socket strip from Samtec, designed for board-to-board connections. It features a 2.54mm pitch and a maximum voltage rating of 475VAC. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 4.6A per contact. It is available in a through-hole package and is suitable for use in a variety of applications.
Samtec BCS-129-L-D-TE-031 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-129-L-D-TE-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.