
The Samtec BCS-133-L-D-HE-060 is a 66-contact right angle socket strip header with a terminal pitch of 2.54mm. It features a termination method of solder and a maximum operating temperature of 125°C. The header has a maximum voltage rating of 450VAC and a maximum current rating of 4.6A per contact. It is designed for through-hole mounting and has a height of 5.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-133-L-D-HE-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 66 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-133-L-D-HE-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.