
This Samtec BCS-135-L-D-HE-030 is a commercial-grade, right-angle board-to-board header with 69 female contacts. It features a liquid crystal polymer (LCP) insulator and a tin over nickel (50%) contact finish. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a signal current of 4A and has a dielectric withstanding voltage of 375VAC. The header is UL-listed with a 94V-0 flammability code and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec BCS-135-L-D-HE-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-135-L-D-HE-030 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 375VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec BCS-135-L-D-HE-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.