The Samtec BCS-138-L-D-PE-020 is a 76-contact socket strip with a SKT gender and 2.54mm terminal pitch. It features 2 rows of contacts and is designed for through-hole mounting. The component has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 475VAC. It is suitable for use in applications where high current and voltage are required, with a maximum current rating of 4.6A per contact.
Samtec BCS-138-L-D-PE-020 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-138-L-D-PE-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.