The BCS-138-L-S-DE-020 is a 38-contact socket strip from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55 to 125°C. This socket strip has a maximum voltage rating of 475VAC and a maximum current rating of 4.6A per contact. The BCS-138-L-S-DE-020 is a shrouded and unshrouded header suitable for board-to-board and mezzanine applications.
Samtec BCS-138-L-S-DE-020 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-138-L-S-DE-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.