
The Samtec BCS-139-L-S-TE-003 is a 39-contact socket strip with a 2.54mm pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 4.6 amps per contact and a maximum voltage rating of 475VAC. It is suitable for use in applications where high-reliability connections are required, such as in industrial or commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-139-L-S-TE-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-139-L-S-TE-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.