
The BCS-143-L-D-HE-060 is a 86-contact right-angle socket strip from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 450VAC and 4.6A per contact, and is suitable for through-hole mounting. The TIGER CLAW trademark is associated with this product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-143-L-D-HE-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-143-L-D-HE-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.