
This is a female 88-contact 2-row through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through-hole applications and features a shrouded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-144-L-D-HE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-144-L-D-HE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.