
The Samtec BCS-144-L-D-HE-072 is a 88-contact right-angle socket strip header with a terminal pitch of 2.54mm. It features a solder termination method and can operate between -55°C and 125°C. This header is designed for through-hole mounting and has a maximum current rating of 4.6A per contact and a maximum voltage rating of 450VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-144-L-D-HE-072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-D-HE-072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.