
The BCS-144-L-D-PE-072 is a socket strip connector with 88 SKT contacts, a terminal pitch of 2.54mm, and 2 rows. It features a solder termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. It is designed for through-hole mounting and has a maximum current rating of 4.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-144-L-D-PE-072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-D-PE-072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.