
The BCS-144-L-D-TE-001 is a socket strip connector from Samtec, designed for board-to-board connections. It features 88 SKT contacts with a terminal pitch of 2.54mm and is available in a shrouded configuration. The connector has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 475VAC. It is suitable for through hole mounting and has a maximum current rating of 4.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-144-L-D-TE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-D-TE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.