The BCS-144-L-D-TE-082 is a socket strip connector with 88 SKT contacts, a 2.54mm terminal pitch, and 2 rows. It features a solder termination method and can operate between -55°C and 125°C. The connector has a straight body orientation and a maximum current rating of 4.6A per contact. It is rated for 475VAC and has a height of 7.37mm.
Samtec BCS-144-L-D-TE-082 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-D-TE-082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.