
The BCS-144-L-S-DE-044 is a socket strip header from Samtec, designed for board-to-board connections. It features 44 SKT contacts with a 2.54mm pitch and a single row configuration. The header is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 4.6A per contact and a maximum voltage rating of 475VAC.
Sign in to ask questions about the Samtec BCS-144-L-S-DE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-144-L-S-DE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-S-DE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.