
The BCS-144-L-S-HE-021 is a 44-contact socket strip from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a termination method of solder. The socket strip has a terminal pitch of 2.54mm and a maximum current rating of 4.6 amps per contact. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 450VAC.
Samtec BCS-144-L-S-HE-021 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-S-HE-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.