
The BCS-144-L-S-HE-044 is a 44-contact socket strip from Samtec, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It can handle a maximum current of 4.6 amps per contact and a maximum voltage of 450VAC. The BCS-144-L-S-HE-044 is a shrouded header suitable for board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec BCS-144-L-S-HE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-144-L-S-HE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-144-L-S-HE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.