
This Samtec BCS-145-L-D-HE-002 is a 90-contact socket strip with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 450VAC. The socket strip is designed for use in high-reliability applications and features a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.