
This Samtec BCS-145-L-D-HE-004 is a 90-contact right-angle socket strip header with a terminal pitch of 2.54mm. It features a termination method of solder and can withstand a maximum voltage rating of 450VAC. The operating temperature range is from -55°C to 125°C, and it has a maximum current rating of 4.6 amps per contact. The header is designed for through-hole mounting and has a height of 5.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.