
This Samtec BCS-145-L-D-HE-005 is a 90-contact socket strip header with a right-angle body orientation and 2.54mm terminal pitch. It features a shrouded design with a termination method of solder and can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum current of 4.6A per contact and a maximum voltage of 450VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.