
The BCS-145-L-D-HE-013 is a 90-contact socket strip from Samtec, designed for board-to-board connections. It features a right angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications with a maximum voltage rating of 450VAC and a maximum current rating of 4.6A per contact. The BCS-145-L-D-HE-013 is a through-hole mount component, making it suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.