
The Samtec BCS-145-L-D-HE-016 is a 90-contact socket strip with a right angle body orientation, suitable for through hole mounting. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip is rated for 450VAC and has a maximum current rating of 4.6 amps per contact. It is designed for use in applications where high voltage and current handling are required, and is suitable for use in a variety of industries including industrial and commercial electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.