The BCS-145-L-D-HE-059 is a 90-contact socket strip from Samtec, designed for board-to-board connections. It features a right angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum current of 4.6A per contact and a maximum voltage of 450VAC. It operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The BCS-145-L-D-HE-059 is part of Samtec's TIGER CLAW series.
Samtec BCS-145-L-D-HE-059 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.