
The BCS-145-L-D-HE-079 is a 90-contact socket strip from Samtec, designed for board-to-board and mezzanine connections. It features a right-angle body orientation and a terminal pitch of 2.54mm. This socket strip is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It can handle a maximum current rating of 4.6 amps per contact and a maximum voltage rating of 450VAC. The BCS-145-L-D-HE-079 is a through-hole mount component, suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.