
The BCS-145-L-D-HE-087 is a 90-contact right-angle socket strip header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. This header has a maximum current rating of 4.6A per contact and a maximum voltage rating of 450VAC. The TIGER CLAW trademarked header is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-145-L-D-HE-087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-D-HE-087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.