
The Samtec BCS-145-L-S-DE-044 is a 45-contact socket strip with a 2.54mm pitch, designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475VAC. The socket strip is rated for a maximum current of 4.6A per contact and features a straight body orientation. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec BCS-145-L-S-DE-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-145-L-S-DE-044 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 45 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-145-L-S-DE-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.